IXYS HiperFET, Q3-Class N-Channel MOSFET, 50 A, 300 V, 3-Pin TO-247 IXFH50N30Q3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
801-1398
Mfr. Part No.:
IXFH50N30Q3
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

300 V

Package Type

TO-247

Series

HiperFET, Q3-Class

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

6.5V

Maximum Power Dissipation

690 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

16.26mm

Typical Gate Charge @ Vgs

65 nC @ 10 V

Number of Elements per Chip

1

Width

5.3mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

16.26mm