Dual N/P-Channel MOSFET, 3 A, 4 A, 20 V, 8-Pin EMH onsemi EMH2604-TL-H

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
801-0171
Mfr. Part No.:
EMH2604-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N, P

Maximum Continuous Drain Current

3 A, 4 A

Maximum Drain Source Voltage

20 V

Package Type

EMH

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

115 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-10 V, +10 V

Width

1.7mm

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

2mm

Typical Gate Charge @ Vgs

4.7 nC @ 4.5 V

Transistor Material

Si

Height

0.75mm