P-Channel MOSFET, 28 A, 100 V, 3-Pin ATPAK onsemi ATP301-TL-H
- RS Stock No.:
- 800-9516
- Mfr. Part No.:
- ATP301-TL-H
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 800-9516
- Mfr. Part No.:
- ATP301-TL-H
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 28 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | ATPAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 75 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Maximum Power Dissipation | 70 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 6.5mm | |
| Width | 7.3mm | |
| Typical Gate Charge @ Vgs | 73 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 28 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type ATPAK | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 75 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Maximum Power Dissipation 70 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 6.5mm | ||
Width 7.3mm | ||
Typical Gate Charge @ Vgs 73 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Height 1.5mm | ||
