onsemi N-Channel MOSFET, 40 A, 40 V, 3-Pin ATPAK ATP206-TL-H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-9500
Mfr. Part No.:
ATP206-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

40 V

Package Type

ATPAK

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

28 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

27 nC @ 10 V

Length

6.5mm

Number of Elements per Chip

1

Transistor Material

Si

Width

7.3mm

Height

1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy