N-Channel MOSFET, 100 A, 80 V, 3-Pin TO-220AB Nexperia PSMN6R5-80PS,127

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
798-3019
Mfr. Part No.:
PSMN6R5-80PS,127
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

6.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.3V

Maximum Power Dissipation

210 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.7mm

Typical Gate Charge @ Vgs

71 nC @ 10 V

Transistor Material

Si

Length

10.3mm

Maximum Operating Temperature

+175 °C

Height

16mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy