N-Channel MOSFET, 64 A, 25 V, 4-Pin SOT-669 Nexperia PSMN6R5-25YLC,115

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
798-3000
Mfr. Part No.:
PSMN6R5-25YLC,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

64 A

Maximum Drain Source Voltage

25 V

Package Type

SOT-669

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

8.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.95V

Minimum Gate Threshold Voltage

1.05V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

5mm

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

17.5 nC @ 10 V

Width

4.1mm

Maximum Operating Temperature

+175 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH