N-Channel MOSFET, 17 A, 100 V, 4-Pin SOT-669 Nexperia PSMN069-100YS,115
- RS Stock No.:
- 798-2892
- Mfr. Part No.:
- PSMN069-100YS,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 798-2892
- Mfr. Part No.:
- PSMN069-100YS,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 17 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | SOT-669 | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 130 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2.3V | |
| Maximum Power Dissipation | 56 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Width | 4.1mm | |
| Typical Gate Charge @ Vgs | 14 nC @ 10 V | |
| Length | 5mm | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 17 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type SOT-669 | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 130 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2.3V | ||
Maximum Power Dissipation 56 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Width 4.1mm | ||
Typical Gate Charge @ Vgs 14 nC @ 10 V | ||
Length 5mm | ||
Height 1.1mm | ||
Minimum Operating Temperature -55 °C | ||
