N-Channel MOSFET, 23 A, 100 V, 3-Pin TO-220F Nexperia PSMN027-100XS,127

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
798-2870
Mfr. Part No.:
PSMN027-100XS,127
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

26.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

41.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

10.3mm

Typical Gate Charge @ Vgs

30 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

15.8mm

COO (Country of Origin):
MY