N-Channel MOSFET, 51 A, 100 V, 4-Pin SOT-669 Nexperia PSMN016-100YS,115

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
798-2858
Mfr. Part No.:
PSMN016-100YS,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

51 A

Maximum Drain Source Voltage

100 V

Package Type

SOT-669

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

29.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

117 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

5mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

4.1mm

Transistor Material

Si

Typical Gate Charge @ Vgs

42 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

1.1mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy