P-Channel MOSFET, 680 mA, 20 V, 3-Pin SOT-883B Nexperia PMZB670UPE,315
- RS Stock No.:
- 798-2817
- Mfr. Part No.:
- PMZB670UPE,315
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 798-2817
- Mfr. Part No.:
- PMZB670UPE,315
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 680 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-883B | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 850 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 2.7 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Number of Elements per Chip | 1 | |
| Length | 1.05mm | |
| Typical Gate Charge @ Vgs | 0.76 nC @ 4.5 V | |
| Transistor Material | Si | |
| Width | 0.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.36mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type P | ||
Maximum Continuous Drain Current 680 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-883B | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 850 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.3V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 2.7 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Number of Elements per Chip 1 | ||
Length 1.05mm | ||
Typical Gate Charge @ Vgs 0.76 nC @ 4.5 V | ||
Transistor Material Si | ||
Width 0.65mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.36mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
