N-Channel MOSFET, 60 A, 30 V, 8-Pin PowerFLAT STMicroelectronics STL60N3LLH5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
795-9120
Mfr. Part No.:
STL60N3LLH5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

30 V

Package Type

PowerFLAT

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.1 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-22 V, +22 V

Width

6mm

Typical Gate Charge @ Vgs

8 nC @ 4.5 V

Length

5mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Series

STripFET V

Height

0.81mm

Minimum Operating Temperature

-55 °C