N-Channel MOSFET, 110 A, 60 V, 3-Pin TO-220 STMicroelectronics STP80N6F6

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-6101
Mfr. Part No.:
STP80N6F6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

122 nC @ 10 V

Length

10.4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

4.6mm

Series

DeepGate, STripFET

Height

15.75mm

Minimum Operating Temperature

-55 °C