N-Channel MOSFET, 80 A, 100 V, 3-Pin TO-220 STMicroelectronics STP80N10F7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-6091
Mfr. Part No.:
STP80N10F7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

15.75mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Length

10.4mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Series

STripFET H7

Height

4.6mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy