N-Channel MOSFET, 80 A, 100 V, 3-Pin H2PAK-2 STMicroelectronics STH80N10F7-2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-5877
Mfr. Part No.:
STH80N10F7-2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

100 V

Package Type

H2PAK-2

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

45 nC @ 10 V

Length

10.4mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Width

9.17mm

Minimum Operating Temperature

-55 °C

Height

4.8mm

Series

STripFET H7