N-Channel MOSFET, 120 A, 40 V, 3-Pin H2PAK-2 STMicroelectronics STH160N4LF6-2
- RS Stock No.:
- 792-5849
- Mfr. Part No.:
- STH160N4LF6-2
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 792-5849
- Mfr. Part No.:
- STH160N4LF6-2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 120 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | H2PAK-2 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3.2 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 150 W | |
| Transistor Configuration | Single | |
| Typical Gate Charge @ Vgs | 180 nC | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Length | 15.8mm | |
| Transistor Material | Si | |
| Series | DeepGate, STripFET | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 120 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type H2PAK-2 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3.2 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 150 W | ||
Transistor Configuration Single | ||
Typical Gate Charge @ Vgs 180 nC | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Length 15.8mm | ||
Transistor Material Si | ||
Series DeepGate, STripFET | ||
Minimum Operating Temperature -55 °C | ||
