STMicroelectronics STripFET H7 N-Channel MOSFET, 24 A, 100 V, 3-Pin TO-220FP STF30N10F7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-5745
Mfr. Part No.:
STF30N10F7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

100 V

Series

STripFET H7

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

19 nC @ 10 V

Length

10.4mm

Number of Elements per Chip

1

Width

16.4mm

Height

4.6mm

Minimum Operating Temperature

-55 °C