N-Channel MOSFET, 7.5 A, 650 V, 3-Pin D2PAK STMicroelectronics STB10N60M2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-5690
Mfr. Part No.:
STB10N60M2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

650 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

85 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

13.5 nC @ 10 V

Length

10.4mm

Maximum Operating Temperature

+150 °C

Width

9.35mm

Transistor Material

Si

Height

4.6mm

Series

MDmesh M2

Minimum Operating Temperature

-55 °C