onsemi P-Channel MOSFET, 2.5 A, 30 V, 3-Pin CPH CPH3355-TL-H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-5246
Mfr. Part No.:
CPH3355-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

30 V

Package Type

CPH

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

299 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

3.9 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

2.9mm

Number of Elements per Chip

1

Width

1.6mm

Transistor Material

Si

Height

0.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy