onsemi P-Channel MOSFET, 100 mA, 30 V, 3-Pin CP 3LP01C-TB-E

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-5202
Mfr. Part No.:
3LP01C-TB-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

100 mA

Maximum Drain Source Voltage

30 V

Package Type

CP

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

54 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Length

2.9mm

Typical Gate Charge @ Vgs

1.43 nC @ 10 V

Number of Elements per Chip

1

Transistor Material

Si

Width

1.5mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy