onsemi N-Channel MOSFET, 150 mA, 30 V, 3-Pin CP 3LN01C-TB-E

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-5192
Mfr. Part No.:
3LN01C-TB-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

150 mA

Maximum Drain Source Voltage

30 V

Package Type

CP

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Typical Gate Charge @ Vgs

1.58 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Width

1.5mm

Height

1.1mm