P-Channel MOSFET, 19 A, 40 V, 3-Pin TP-FA onsemi SFT1350-TL-H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-9544
Mfr. Part No.:
SFT1350-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

19 A

Maximum Drain Source Voltage

40 V

Package Type

TP-FA

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

59 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

5.5mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

12 nC @ 10 V

Length

6.5mm

Maximum Operating Temperature

+150 °C

Height

2.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy