onsemi P-Channel MOSFET, 1.5 A, 20 V, 6-Pin SCH SCH1330-TL-H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-9526
Mfr. Part No.:
SCH1330-TL-H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Package Type

SCH

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

241 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Typical Gate Charge @ Vgs

1.7 nC @ 4.5 V

Length

1.6mm

Width

1.5mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Height

0.56mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy