onsemi Dual N/P-Channel MOSFET, 200 mA, 350 mA, 30 V, 6-Pin MCPH MCH6613-TL-E
- RS Stock No.:
- 791-9490
- Mfr. Part No.:
- MCH6613-TL-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-9490
- Mfr. Part No.:
- MCH6613-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 200 mA, 350 mA | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | MCPH | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 5.2 Ω, 15.4 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.4V | |
| Maximum Power Dissipation | 800 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Width | 1.6mm | |
| Length | 2mm | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 1.43 nC @ 10 V, 1.58 nC @ 10 V | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 200 mA, 350 mA | ||
Maximum Drain Source Voltage 30 V | ||
Package Type MCPH | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 5.2 Ω, 15.4 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.4V | ||
Maximum Power Dissipation 800 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Width 1.6mm | ||
Length 2mm | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 1.43 nC @ 10 V, 1.58 nC @ 10 V | ||
Height 0.85mm | ||
