onsemi P-Channel MOSFET, 4.5 A, 20 V, 6-Pin MCPH MCH6337-TL-E

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-9484
Mfr. Part No.:
MCH6337-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

4.5 A

Maximum Drain Source Voltage

20 V

Package Type

MCPH

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

49 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

7.3 nC @ 4.5 V

Length

2mm

Number of Elements per Chip

1

Width

1.6mm

Height

0.85mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy