P-Channel MOSFET, 2 A, 30 V, 6-Pin MCPH onsemi MCH6344-TL-H

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-9481
Mfr. Part No.:
MCH6344-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

30 V

Package Type

MCPH

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

1.6mm

Transistor Material

Si

Length

2mm

Typical Gate Charge @ Vgs

39 nC @ 10 V

Height

0.85mm