STMicroelectronics MDmesh K3, SuperMESH3 N-Channel MOSFET, 1.4 A, 1050 V, 3-Pin TO-3PF STFW1N105K3
- RS Stock No.:
- 791-9336
- Mfr. Part No.:
- STFW1N105K3
- Brand:
- STMicroelectronics
- RS Stock No.:
- 791-9336
- Mfr. Part No.:
- STFW1N105K3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.4 A | |
| Maximum Drain Source Voltage | 1050 V | |
| Package Type | TO-3PF | |
| Series | MDmesh K3, SuperMESH3 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 11 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 20 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Width | 5.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 15.7mm | |
| Typical Gate Charge @ Vgs | 13 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.4 A | ||
Maximum Drain Source Voltage 1050 V | ||
Package Type TO-3PF | ||
Series MDmesh K3, SuperMESH3 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 11 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 20 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Width 5.7mm | ||
Maximum Operating Temperature +150 °C | ||
Length 15.7mm | ||
Typical Gate Charge @ Vgs 13 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 26.7mm | ||
