N-Channel MOSFET, 80 A, 40 V, 3-Pin IPAK STMicroelectronics STU80N4F6

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-7955
Mfr. Part No.:
STU80N4F6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

40 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

6.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

36 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Length

6.6mm

Width

2.4mm

Height

6.2mm

Minimum Operating Temperature

-55 °C

Series

DeepGate, STripFET