N-Channel MOSFET, 14 A, 500 V, 3-Pin TO-220AB Vishay SiHP14N50D-GE3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-9216
Mfr. Part No.:
SiHP14N50D-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

208 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

10.51mm

Width

4.65mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

29 nC @ 10 V

Height

9.01mm

Minimum Operating Temperature

-55 °C

Series

D Series