N-Channel MOSFET, 100 A, 211 A, 40 V, 3-Pin IPAK Infineon AUIRFU8405

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-1045
Mfr. Part No.:
AUIRFU8405
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A, 211 A

Maximum Drain Source Voltage

40 V

Package Type

IPAK (TO-251)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.98 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

163 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

103 nC @ 10 V

Length

6.73mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

2.39mm

Number of Elements per Chip

1

Series

COOLiRFET

Height

6.22mm

Minimum Operating Temperature

-55 °C