N-Channel MOSFET, 240 A, 522 A, 40 V, 7-Pin D2PAK Infineon AUIRFS8409-7P

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-1023
Mfr. Part No.:
AUIRFS8409-7P
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

240 A, 522 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

750 μΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Width

9.65mm

Typical Gate Charge @ Vgs

305 nC @ 10 V

Length

10.67mm

Maximum Operating Temperature

+175 °C

Height

4.83mm

Series

COOLiRFET

Minimum Operating Temperature

-55 °C