N-Channel MOSFET, 195 A, 40 V, 3-Pin D2PAK Infineon AUIRFS8409

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-1014
Mfr. Part No.:
AUIRFS8409
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

195 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

300 nC @ 10 V

Length

10.67mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Width

9.65mm

Minimum Operating Temperature

-55 °C

Series

COOLiRFET

Height

4.83mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy