N-Channel MOSFET, 240 A, 397 A, 40 V, 7-Pin D2PAK Infineon AUIRFS8408-7P

Subtotal (1 tube of 2 units)*

£7.21

(exc. VAT)

£8.652

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
2 +£3.605£7.21

*price indicative

Packaging Options:
RS Stock No.:
787-1010
Mfr. Part No.:
AUIRFS8408-7P
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

240 A, 397 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

294 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

210 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Width

9.65mm

Height

4.83mm

Minimum Operating Temperature

-55 °C

Series

COOLiRFET