N-Channel MOSFET, 100 A, 211 A, 40 V, 3-Pin DPAK Infineon AUIRFR8405

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-0994
Mfr. Part No.:
AUIRFR8405
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A, 211 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.98 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

163 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

103 nC @ 10 V

Length

6.73mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

6.22mm

Height

2.39mm

Minimum Operating Temperature

-55 °C

Series

COOLiRFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy