Infineon COOLiRFET N-Channel MOSFET, 195 A, 250 A, 40 V, 3-Pin TO-220AB AUIRFB8407

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-0976
Mfr. Part No.:
AUIRFB8407
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

195 A, 250 A

Maximum Drain Source Voltage

40 V

Series

COOLiRFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

230 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Typical Gate Charge @ Vgs

150 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

3.43mm

Transistor Material

Si

Height

9.02mm

Minimum Operating Temperature

-55 °C