N-Channel MOSFET, 25 A, 55 V, 3-Pin DPAK Infineon AUIRLR3105

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
784-9225
Mfr. Part No.:
AUIRLR3105
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

55 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

37 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

57 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Transistor Material

Si

Width

6.22mm

Typical Gate Charge @ Vgs

20 nC @ 10 V

Length

6.73mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Series

HEXFET

Height

2.39mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX