N-Channel MOSFET, 120 A, 210 A, 60 V, 3-Pin I2PAK Infineon AUIRFSL3206

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
784-9206
Mfr. Part No.:
AUIRFSL3206
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

120 A, 210 A

Maximum Drain Source Voltage

60 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

120 nC @ 10 V

Width

4.83mm

Length

10.67mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Height

9.65mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX