Infineon HEXFET N-Channel MOSFET, 240 A, 260 A, 75 V, 7-Pin D2PAK-7 AUIRFS3107-7P

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
784-9168
Mfr. Part No.:
AUIRFS3107-7P
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

240 A, 260 A

Maximum Drain Source Voltage

75 V

Package Type

D2PAK-7

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

2.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

370 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

160 nC @ 10 V

Transistor Material

Si

Width

9.65mm

Maximum Operating Temperature

+175 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy