N-Channel MOSFET, 75 A, 110 A, 55 V, 3-Pin TO-220AB Infineon AUIRF3205

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
784-9120
Mfr. Part No.:
AUIRF3205
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

75 A, 110 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

146 nC @ 10 V

Number of Elements per Chip

1

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

9.02mm

COO (Country of Origin):
MX