N-Channel MOSFET, 38 A, 300 V, 3-Pin TO-220AB Infineon IRFB4137PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
784-8913
Mfr. Part No.:
IRFB4137PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

300 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

69 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

341 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

4.83mm

Typical Gate Charge @ Vgs

83 nC @ 10 V

Transistor Material

Si

Height

9.02mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy