Dual P-Channel MOSFET, 8 A, 30 V, 8-Pin SOIC Infineon IRF7328PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
784-0284
Mfr. Part No.:
IRF7328PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

32 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

52 nC

Transistor Material

Si

Width

4mm

Maximum Operating Temperature

+150 °C

Length

5mm

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Priced to Clear

Yes

Series

HEXFET

Height

1.5mm