N-Channel MOSFET, 18 A, 710 V, 3-Pin TO-247 STMicroelectronics STW20N65M5
- RS Stock No.:
- 783-3084
- Mfr. Part No.:
- STW20N65M5
- Brand:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
£11.28
(exc. VAT)
£13.535
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £2.256 | £11.28 |
| 10 - 95 | £1.926 | £9.63 |
| 100 - 495 | £1.54 | £7.70 |
| 500 + | £1.364 | £6.82 |
*price indicative
- RS Stock No.:
- 783-3084
- Mfr. Part No.:
- STW20N65M5
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 18 A | |
| Maximum Drain Source Voltage | 710 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 190 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 130 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 5.15mm | |
| Typical Gate Charge @ Vgs | 36 nC @ 10 V | |
| Length | 15.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 20.15mm | |
| Series | MDmesh M5 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 18 A | ||
Maximum Drain Source Voltage 710 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 190 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 130 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 5.15mm | ||
Typical Gate Charge @ Vgs 36 nC @ 10 V | ||
Length 15.75mm | ||
Maximum Operating Temperature +150 °C | ||
Height 20.15mm | ||
Series MDmesh M5 | ||
- COO (Country of Origin):
- CN
