N-Channel MOSFET, 9 A, 710 V, 3-Pin TO-220FP STMicroelectronics STF11N65M5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
783-3065
Mfr. Part No.:
STF11N65M5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

710 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

480 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

10.4mm

Transistor Material

Si

Typical Gate Charge @ Vgs

17 nC @ 10 V

Width

4.6mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Series

MDmesh M5

Height

16.4mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy