N-Channel MOSFET, 42 A, 710 V, 3-Pin I2PAK STMicroelectronics STI57N65M5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
783-3006
Mfr. Part No.:
STI57N65M5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

710 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

63 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

10.4mm

Width

4.6mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

98 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Series

MDmesh M5

Height

9.35mm

COO (Country of Origin):
CN