N-Channel MOSFET, 20 A, 60 V, 8-Pin WDFN onsemi NTTFS5826NLTG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
780-4789
Mfr. Part No.:
NTTFS5826NLTAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

60 V

Package Type

WDFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

32 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

3.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

3.15mm

Transistor Material

Si

Typical Gate Charge @ Vgs

16 nC @ 10 V, 8.4 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

3.15mm

Height

0.75mm

Minimum Operating Temperature

-55 °C