Dual N/P-Channel MOSFET, 250 mA, 280 mA, 20 V, 6-Pin SOT-963 ON Semiconductor NTUD3169CZT5G
- RS Stock No.:
- 780-4783
- Mfr. Part No.:
- NTUD3169CZT5G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 780-4783
- Mfr. Part No.:
- NTUD3169CZT5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 250 mA, 280 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-963 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 4.5 Ω, 10 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.85mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 2 | |
| Length | 1.05mm | |
| Height | 0.4mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 250 mA, 280 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-963 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 4.5 Ω, 10 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Maximum Operating Temperature +150 °C | ||
Width 0.85mm | ||
Transistor Material Si | ||
Number of Elements per Chip 2 | ||
Length 1.05mm | ||
Height 0.4mm | ||
Minimum Operating Temperature -55 °C | ||
