N-Channel MOSFET, 270 mA, 30 V, 3-Pin SOT-323 onsemi NTS4001NG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
780-4764
Mfr. Part No.:
NTS4001NT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

270 mA

Maximum Drain Source Voltage

30 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

330 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

0.9 nC @ 5 V

Length

2.2mm

Number of Elements per Chip

1

Width

1.35mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

0.9mm

Minimum Operating Temperature

-55 °C