N-Channel MOSFET, 59 A, 30 V, 8-Pin SO-8FL ON Semiconductor NTMFS4841NHT1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
780-4708
Mfr. Part No.:
NTMFS4841NHT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

59 A

Maximum Drain Source Voltage

30 V

Package Type

SO-8FL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

11.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

41.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

5.1mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

11.3 nC @ 4.5 V, 24.4 nC @ 11.5 V

Width

6.1mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy