N-Channel MOSFET, 8 A, 30 V, 8-Pin SOIC ON Semiconductor NTMD4820NR2G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
780-0677
Mfr. Part No.:
NTMD4820NR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

27 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Typical Gate Charge @ Vgs

7.7 nC @ 4.5 V

Length

5mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy