N-Channel MOSFET, 7.5 A, 30 V, 8-Pin SOIC onsemi NTMD4840NG
- RS Stock No.:
- 780-0670
- Mfr. Part No.:
- NTMD4840NR2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-0670
- Mfr. Part No.:
- NTMD4840NR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 36 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 1.95 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 4.8 nC @ 4.5 V | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 7.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 36 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 1.95 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Width 4mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 4.8 nC @ 4.5 V | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
