P-Channel MOSFET, 9.4 A, 20 V, 6-Pin U-DFN2020 onsemi NTLUS3A40PZTAG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
780-0668
Mfr. Part No.:
NTLUS3A40PZTAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

9.4 A

Maximum Drain Source Voltage

20 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

120 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Width

2mm

Typical Gate Charge @ Vgs

29 nC @ 4.5 V

Length

2mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.5mm